Print Page
2423799-1
EMI GASKET, STAINLESS STEEL, 250X25.4MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423799-1
Newark Part No.82AK0540
Product Range100 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $2.030 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423799-1
Newark Part No.82AK0540
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Length250mm
Product Length250mm
Width25.4mm
Product Width25.4mm
Depth-
Product Depth-
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Width
25.4mm
Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Product Length
250mm
Product Width
25.4mm
Product Depth
-
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability