Print Page
2423785-1
EMI GASKET, MONEL ALLOY, 250X6.4X3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423785-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0526
Product Range100 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $3.970 |
| 25+ | $3.280 |
| 50+ | $3.210 |
| 100+ | $3.130 |
| 500+ | $2.520 |
| 1000+ | $2.480 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423785-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0526
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Length250mm
Product Length250mm
Product Width6.4mm
Width6.4mm
Depth3.2mm
Product Depth3.2mm
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Product Width
6.4mm
Depth
3.2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Product Length
250mm
Width
6.4mm
Product Depth
3.2mm
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate