Print Page
2423784-1
EMI GASKET, MONEL ALLOY, 250X3.2X3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423784-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0525
Product Range100 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.270 |
| 25+ | $2.960 |
| 50+ | $2.670 |
| 100+ | $2.370 |
| 500+ | $2.100 |
| 1000+ | $1.900 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423784-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0525
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length250mm
Length250mm
Product Width3.2mm
Width3.2mm
Product Depth3.2mm
Depth3.2mm
Product Range100 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
3.2mm
Product Depth
3.2mm
Product Range
100 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Length
250mm
Width
3.2mm
Depth
3.2mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate