Print Page
2423781-1
EMI GASKET, SS, ROUND, 250MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423781-1
Newark Part No.82AK0522
Product Range100 Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.380 |
| 25+ | $4.190 |
| 50+ | $3.990 |
| 100+ | $3.770 |
| 500+ | $3.210 |
| 1000+ | $2.990 |
| 2500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423781-1
Newark Part No.82AK0522
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Length250mm
Length250mm
Product Width-
Width-
Depth-
Product Depth-
Product Range100 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
-
Depth
-
Product Range
100 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Length
250mm
Width
-
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability