Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM040NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6836
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 4+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM040NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6836
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAudio
Application Sub TypeAudio
Kit ContentsM040N Preamp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Universal Preamplifier For microphones and other weak signal sources; this mini module is simply connected between a power amplifier and a signal source.
- Input/output voltage: 2-50mV/0.2-5V
- Input/output impedance: 50Kohm/1Kohm
- Amplification: 40dB
- Requires: 9-24VDC
- Size: 30x25x15mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
M040N Preamp
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Audio
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
