Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMO ELECTRONIC |
|---|---|
| Manufacturer Part No | M033NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96M7915 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.180 |
Price for:Each
Minimum: 10
Multiple: 10
$181.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMO ELECTRONIC |
|---|---|
| Manufacturer Part No | M033NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96M7915 |
| Technical Datasheet | |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
18W Audio Amplifier Module Compact audio amplifier circuit is housed in a fully potted plastic enclosure and is great for a variety of hobby, service and prototype applications. Because it operates on a wide DC voltage range, it may easily be powered by batteries, automotive power, or an AC adaptor.
- Accepts line level input (80mV)
- Accepts signal from RCA line level and headphone outputs
- Provides 18W RMS output into a 4ohm load
- Frequency response: 40Hz ~ 20KHz
- Requires 8 ~ 20VDC, 800mA
- Dimensions: 2.7" (W) x 1.4" (D) x 0.9" (H)
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| MSL | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
