Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMO ELECTRONIC |
|---|---|
| Manufacturer Part No | M031NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24C2331 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $12.990 |
| 10+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMO ELECTRONIC |
|---|---|
| Manufacturer Part No | M031NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24C2331 |
| Technical Datasheet | |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Ultra compact audio amplifier circuit is housed in a fully potted plastic enclosure and is great for a variety of hobby, service and prototype applications. Because it operates on a wide DC voltage range, it may easily be powered by batteries, automotive power, or an AC adapter.
- Accepts line level input (80mV)
- Accepts signal from RCA line level and headphone outputs
- Provides 3.5W RMS output into a 4ohm load
- Requires 4.5 ~ 12VDC, 12VDC optimum (500mA)
- Dimensions: 1.58" (W) x 1.58" (D) x 0.47" (H)Typical Applications
- DIY computer speakers
- Powering monitor speakers on communications receivers
- Kiosks and retail displaysSee
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| MSL | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
