Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoB182
Newark Part No.26W6823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.23 |
| 4+ | $4.63 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoB182
Newark Part No.26W6823
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypeAudio Power Amplifier
Kit ContentsVarious electronics components, breadboard, potentiometer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1W Mono Amplifier Kit Small universal amplifier with a peak sound capacity of 2 W. A modern, low cost amplifier for many purposes. It works with an 8-pin DIP IC, the design is very small, so that this amplifier can be integrated into many devices. Note: This is a kit, basic soldering skills are required to assemble
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Amplifier
Kit Contents
Various electronics components, breadboard, potentiometer
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate