Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoB073
Newark Part No.26W6822
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAudio
Application Sub TypeAudio
Kit ContentsVarious electronic components and breadboard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Kit - 2 Stage Preamplifier 2-step preamplifier for high-power amplifier, headphones-amplifier, etc.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
Various electronic components and breadboard
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Audio
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
