Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoB042
Newark Part No.26W6821
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoB042
Newark Part No.26W6821
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeClock & Timing
Application Sub TypeClock Generator
Kit ContentsVarious components, relay, switch, breadboard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Kit - Relay Timer Build a kit that upon activation, will close a relay for a user-adjustable amount of time and then release.
- Contact 3A 25V
- Timer from 2~300Sec.
- NO operation
- Requires 12VDC / 40mA
- Size 54x44mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Clock & Timing
Kit Contents
Various components, relay, switch, breadboard
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Clock Generator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate