| Quantity | Price |
|---|---|
| 1+ | $760.290 |
| 5+ | $626.140 |
| 10+ | $607.690 |
| 25+ | $595.540 |
| 50+ | $583.380 |
Product Information
Product Overview
VS-JV10A-K04 VS-J series vibration sensor can detect vibrations in a wide frequency range from 10Hz up to 15kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed. Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analysers. Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.
- Proprietary piezo ceramic material
- High sensitivity, large sensing bandwidth, built-in amplifier
- Unique detachable cable design for easy installation, compact and low-profile (Ø 18.0 × 11.0mm)
- Waterproof and oil-resistant, case-insulated
- Current noise resistant, -25 to +85°C operating temperature range
- Voltage output type, ±100m/s² measuring range at 160Hz
- 10mV/m/s² sensitivity, > 30kHz resonant frequency
- M8 connector type, 3.2 to 5.5V (5V typical) supply voltage
- Comes with cable + stud for J type sensor
- IP67 (equivalent) with the connector inserted and tightened, TÜV 20180920 certified
Technical Specifications
Vibration Sensor
-
10mV/m/s²
-
VS Series
5V
Panel Mount
18mm
500µA
Lead
Alternatives for VS-JV10A-K04
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

