Print Page
11,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.461 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.381 |
| 25+ | $0.365 |
| 50+ | $0.345 |
| 100+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVP3225K401R250Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel65AC4214RL
Cut Tape65AC4214
Product RangeVP Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVP Series
Clamping Voltage Vc Max650V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
250V
Product Range
VP Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET VP3225K401R250 TVS Varistor, 250 V, 320 V, VP Series, 650 V, 3225 [8063 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/2717782-40.jpg)