Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12500
Multiple: 12500
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVC1210K251R035Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AC7158
Product RangeVC Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeVC Series
Clamping Voltage Vc Max90V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.2J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VC varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.
- Operating temperature range from −55ºC to +125ºC
- Operating voltage range of 3 to 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
- RoHS 2 2011/65/EC, REACH compliant
- AEC-Q200 qualified Grade 1
Technical Specifications
Voltage Rating VAC
35V
Product Range
VC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
45V
Clamping Voltage Vc Max
90V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.2J
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET VC1210K251R035 TVS Varistor, 35 V, 45 V, VC Series, 90 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/98AC7168-40.jpg)