Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.290 | $0.29 |
| Total Price | $0.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 25+ | $0.185 |
| 50+ | $0.174 |
| 100+ | $0.162 |
| 500+ | $0.144 |
| 1000+ | $0.138 |
| 5000+ | $0.126 |
| 10000+ | $0.125 |
Product Information
Product Overview
The VA varistors series are transient suppressors with temperature independent suppression characteristics enabling protection from −55°C to +125°C. VA varistors offer excellent transient energy distribution and require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer. Typical applications include almost all-electronic systems in an automobile, anti-lock brake system, direct ignition system, airbag control system, wiper motors and air conditioning systems that are susceptible to damage from destructive voltage transients.
- Operating temperature range from −55ºC to +125ºC
- Operating voltage range of 16 to 56 VDC
- Supply voltage 12 V, 24 and 42 V
- Available case sizes: 0805, 1206, 1210, 1812, 2220
- Low clamping voltage – Uc
- RoHS 2 2011/65/EC, REACH compliant
- AEC-Q200 qualified Grade 1
Technical Specifications
30V
VA Series
1206 [3216 Metric]
200A
125°C
AEC-Q200
34V
77V
Multilayer Varistor (MLV)
-55°C
2J
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![KEMET VA1206K201R030 TVS Varistor, 30 V, 34 V, VA Series, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/98AC7168-40.jpg)