Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V90NCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 47AM8758 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $2.740 |
| 25+ | $2.540 |
| 50+ | $2.330 |
| 100+ | $2.190 |
| 500+ | $1.980 |
| 1000+ | $1.910 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V90NCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 47AM8758 |
| Technical Datasheet | |
| Accessory Type | Clamp |
| Clip Diameter | 90mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Accessory Type | Clamp |
|---|---|
| Product Range | - |
| Clip Diameter | 90mm |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for V90N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
