Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V4Copy |
| Manufacturer Standard Lead Time | 70 weeks |
| Newark Part No. | 09WX5727 |
| Product Range | KEMET Accessories |
| Your Part Number | |
| Technical Datasheet |
355 In Stock
14,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.800 |
| 25+ | $4.520 |
| 50+ | $4.240 |
| 100+ | $3.800 |
| 500+ | $3.590 |
| 1000+ | $3.520 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V4Copy |
| Manufacturer Standard Lead Time | 70 weeks |
| Newark Part No. | 09WX5727 |
| Product Range | KEMET Accessories |
| Technical Datasheet | |
| Accessory Type | Capacitor Clamp Vertical Style B |
| Clip Diameter | 51mm |
| Product Range | KEMET Accessories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Capacitor Clamp Vertical Style B |
|---|---|
| Product Range | KEMET Accessories |
| Clip Diameter | 51mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for V4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
