Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V3Copy |
| Manufacturer Standard Lead Time | 70 weeks |
| Newark Part No. | 09WX5726 |
| Product Range | KEMET Accessories |
| Your Part Number | |
| Technical Datasheet |
2,494 In Stock
2,020 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 25+ | $3.560 |
| 100+ | $2.930 |
| 250+ | $2.800 |
| 500+ | $2.660 |
| 1000+ | $2.640 |
| 2500+ | $2.410 |
| 5000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | V3Copy |
| Manufacturer Standard Lead Time | 70 weeks |
| Newark Part No. | 09WX5726 |
| Product Range | KEMET Accessories |
| Technical Datasheet | |
| Accessory Type | Capacitor Clamp Vertical Style C |
| Clip Diameter | 35mm |
| Product Range | KEMET Accessories |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The V3 is a 35mm Capacitor Clamp with zinc-plated steel construction and vertical mounting. This clamp is suitable for ALS 34/35 series capacitors.
- Can Diameter: 35 mm
Applications
Industrial
Notes
Delivered without bolts and nuts for mounting.
Technical Specifications
| Accessory Type | Capacitor Clamp Vertical Style C |
|---|---|
| Product Range | KEMET Accessories |
| Clip Diameter | 35mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
