Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGCDAC82L00
Newark Part No.78AH6853
Product RangeQGC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.750 |
Price for:Each
Minimum: 100
Multiple: 100
$5,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGCDAC82L00
Newark Part No.78AH6853
Product RangeQGC Series
Technical Datasheet
Gas Sensor TypeCO2
No. of Channels2Channels
Filter Aperture2.6 x 2.6mm
Sensor Output TypeAnalog
Gas Sensor PackageTO-39
Evaluation Kit / ModuleUSEQGCK5000000
Product RangeQGC Series
SVHCLead
Technical Specifications
Gas Sensor Type
CO2
Filter Aperture
2.6 x 2.6mm
Gas Sensor Package
TO-39
Product Range
QGC Series
No. of Channels
2Channels
Sensor Output Type
Analog
Evaluation Kit / Module
USEQGCK5000000
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate