Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI118082L180NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel82AC2177
Re-Reel78AC6641RL
Cut Tape78AC6641
Product RangeTPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.460 |
| 25+ | $3.240 |
| 50+ | $3.010 |
| 100+ | $2.730 |
| 500+ | $2.530 |
| 1000+ | $2.290 |
| 2500+ | $2.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 2000+ | $2.330 |
| 4000+ | $2.200 |
| 8000+ | $2.080 |
| 12000+ | $2.020 |
| 20000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI118082L180NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel82AC2177
Re-Reel78AC6641RL
Cut Tape78AC6641
Product RangeTPI Series
Inductance180nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)79A
Power Inductor Case11.2mm x 8mm x 8mm
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 8mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
79A
Product Range
TPI Series
DC Resistance Max
290µohm
Product Length
11.2mm
Product Height
8mm
Alternatives for TPI118082L180N
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
