Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI118082L150NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC2175
Product RangeTPI Series
Also Known AsUPIY118082L15N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.140 |
| 1200+ | $2.100 |
| 2000+ | $2.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI118082L150NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC2175
Product RangeTPI Series
Also Known AsUPIY118082L15N
Technical Datasheet
Inductance150nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Product RangeTPI Series
Saturation Current (Isat)93A
Power Inductor Case11.2mm x 8mm x 8.2mm
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width8mm
Product Height8.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Saturation Current (Isat)
93A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
50A
Product Range
TPI Series
Power Inductor Case
11.2mm x 8mm x 8.2mm
DC Resistance Max
290µohm
Product Length
11.2mm
Product Height
8.2mm
Alternatives for TPI118082L150N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
