Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI078060L068NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel12AJ7315RL
Cut Tape12AJ7315
Product RangeTPI Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $2.300 |
| 100+ | $1.940 |
| 250+ | $1.900 |
| 500+ | $1.860 |
| 1000+ | $1.650 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI078060L068NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel12AJ7315RL
Cut Tape12AJ7315
Product RangeTPI Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)69A
Power Inductor Case7mm x 8mm x 6mm
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max310µohm
Inductance Tolerance± 10%
Product Length7mm
Product Width8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 8mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
53A
Saturation Current (Isat)
69A
Product Range
TPI Series
DC Resistance Max
310µohm
Product Length
7mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
