Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT598D106M035ATE120
Newark Part No.96Y9811
Product RangeT598 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.010 |
| 25+ | $1.850 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.510 |
| 500+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D106M035ATE120
Newark Part No.96Y9811
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD
ESR0.12ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.369A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.12ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.369A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability