Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT591D475M075ATE200Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99AJ4363
Re-Reel09AK9540RL
Cut Tape09AK9540
Product RangeT591 KO-CAP Series
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 25+ | $3.420 |
| 100+ | $2.690 |
| 250+ | $2.570 |
| 500+ | $2.440 |
| 1000+ | $2.230 |
| 5000+ | $2.090 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.180 |
| 2000+ | $2.090 |
| 4000+ | $1.960 |
| 8000+ | $1.850 |
| 12000+ | $1.790 |
| 20000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591D475M075ATE200Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99AJ4363
Re-Reel09AK9540RL
Cut Tape09AK9540
Product RangeT591 KO-CAP Series
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)75V
Manufacturer Size CodeD
ESR0.2ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
75V
ESR
0.2ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.5A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T591D475M075ATE200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
