Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT591B475M035ATE200Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel70AC4481
Re-Reel69AC6670RL
Cut Tape69AC6670
Product RangeT591 KO-CAP Series
Your Part Number
2,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.761 | $7.61 |
| Total Price | $7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.761 |
| 30+ | $0.733 |
| 100+ | $0.705 |
| 250+ | $0.658 |
| 500+ | $0.610 |
| 1000+ | $0.580 |
| 5000+ | $0.555 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.489 |
| 4000+ | $0.439 |
| 6000+ | $0.424 |
| 10000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591B475M035ATE200Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel70AC4481
Re-Reel69AC6670RL
Cut Tape69AC6670
Product RangeT591 KO-CAP Series
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current797mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
35V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
797mA
Operating Temperature Max
125°C
Qualification
-
Alternatives for T591B475M035ATE200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
