Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.190 |
| 10+ | $78.880 |
| 25+ | $75.750 |
| 50+ | $72.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$91.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT555B826K075AH
Newark Part No.33AK3786
Product RangeT555 Series
Capacitance82µF
Capacitance Tolerance± 10%
Voltage(DC)75V
Manufacturer Size CodeB
ESR0.22ohm
Capacitor Case / Package-
Product Length24.5mm
Product Width8.5mm
Product Height9.1mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT555 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
82µF
Voltage(DC)
75V
ESR
0.22ohm
Product Length
24.5mm
Product Height
9.1mm
Operating Temperature Min
-55°C
Product Range
T555 Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
-
Product Width
8.5mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability