Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT541X477M006AH6710Copy
Newark Part No.38Y8169
Product RangeT541 KO-CAP Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X477M006AH6710Copy
Newark Part No.38Y8169
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current5.196A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (23-Jan-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.196A
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
