![KEMET T530X157M016ATE025 Tantalum Polymer Capacitor, KO-CAP®, 150 µF, ± 20%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/71M0662-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
| Quantity | Price |
|---|---|
| 500+ | $7.120 |
| 5000+ | $6.980 |
| Quantity | Price |
|---|---|
| 500+ | $8.110 |
| 1500+ | $6.890 |
| 2500+ | $6.750 |
Product Information
Product Overview
The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Utilizes multiple tantalum anode technology
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
150µF
± 20%
0.025ohm
7.3mm
4mm
-55°C
T530 KO-CAP Series
MSL 3 - 168 hours
16V
X
2917 [7343 Metric]
4.3mm
3.3A
125°C
-
No SVHC (25-Jun-2025)
Alternatives for T530X157M016ATE025
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
