Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE006Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel40K1673
Re-Reel47AM2312RL
Cut Tape47AM2312
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 25+ | $6.090 |
| 50+ | $5.290 |
| 100+ | $5.050 |
| 250+ | $4.910 |
| 500+ | $4.770 |
| 5000+ | $4.670 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.510 |
| 2000+ | $5.280 |
| 4000+ | $4.960 |
| 8000+ | $4.670 |
| 12000+ | $4.530 |
| 20000+ | $4.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE006Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel40K1673
Re-Reel47AM2312RL
Cut Tape47AM2312
Product RangeT530 KO-CAP Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current6.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
10V
ESR
6000µohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.5A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530D157M010ATE006
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
