Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE200
Newark Part No.
Full Reel42AC9649
Re-Reel39X0246
Cut Tape39X0246
Product RangeT529 KO-CAP Series
Your Part Number
5,634 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.770 | $17.70 |
| Total Price | $17.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $0.973 |
| 50+ | $0.938 |
| 100+ | $0.903 |
| 250+ | $0.844 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE200
Newark Part No.
Full Reel42AC9649
Re-Reel39X0246
Cut Tape39X0246
Product RangeT529 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeP
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current354mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.2ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
354mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T529P226M010AAE200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
