Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT529P106M010AAE200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel93AC5515
Re-Reel02AC0207RL
Cut Tape02AC0207
Product RangeT529 KO-CAP Series
Your Part Number
679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.766 | $7.66 |
| Total Price | $7.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.766 |
| 30+ | $0.738 |
| 100+ | $0.710 |
| 250+ | $0.663 |
| 500+ | $0.615 |
| 1000+ | $0.586 |
| 5000+ | $0.549 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.531 |
| 4000+ | $0.484 |
| 6000+ | $0.470 |
| 10000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P106M010AAE200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel93AC5515
Re-Reel02AC0207RL
Cut Tape02AC0207
Product RangeT529 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeP
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current354mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.2ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
354mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T529P106M010AAE200
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
