Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527T337M2R5APE025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, T, 0.025 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/59AM4954-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527T337M2R5APE025Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4955
Product RangeT527 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.130 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527T337M2R5APE025Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4955
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeT
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
