Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT527S106M025ATE150
Newark Part No.
Full Reel05AJ8743
Re-Reel04AJ4865
Cut Tape04AJ4865
Product RangeT527 KO-CAP Series
Your Part Number
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.949 | $9.49 |
| Total Price | $9.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.949 |
| 25+ | $0.896 |
| 50+ | $0.844 |
| 100+ | $0.791 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.498 |
| 4000+ | $0.456 |
| 6000+ | $0.443 |
| 10000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527S106M025ATE150
Newark Part No.
Full Reel05AJ8743
Re-Reel04AJ4865
Cut Tape04AJ4865
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeS
ESR0.15ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ripple Current632mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
ESR
0.15ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
632mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T527S106M025ATE150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
