Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT527K227M004APE025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel77AK6582
Re-Reel78AK8883RL
Cut Tape78AK8883
Product RangeT527 KO-CAP Series
Your Part Number
1,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.280 |
| 100+ | $0.964 |
| 250+ | $0.906 |
| 500+ | $0.848 |
| 1000+ | $0.781 |
| 5000+ | $0.713 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.881 |
| 9000+ | $0.850 |
| 15000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527K227M004APE025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel77AK6582
Re-Reel78AK8883RL
Cut Tape78AK8883
Product RangeT527 KO-CAP Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeK
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.2mm
Product Width2.8mm
Product Height1mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.025ohm
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T527K227M004APE025
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
