Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W476M025APE070 Tantalum Polymer Capacitor, 47 µF, ± 20%, 25 V, W, 0.07 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/99AJ4357-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W476M025APE070Copy
Newark Part No.74AK4906
Product RangeT523 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 1000+ | $2.200 |
| 2000+ | $2.080 |
| 4000+ | $1.870 |
| 6000+ | $1.810 |
| 10000+ | $1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W476M025APE070Copy
Newark Part No.74AK4906
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeW
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.376A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.376A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T523W476M025APE070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
