Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523V157M020APE100 Tantalum Polymer Capacitor, 150 µF, ± 20%, 20 V, V, 0.1 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/99AJ4357-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523V157M020APE100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AK4901
Cut Tape74AK4901
Product RangeT523 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $2.990 |
| 25+ | $2.810 |
| 50+ | $2.630 |
| 100+ | $2.350 |
| 250+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523V157M020APE100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel74AK4901
Cut Tape74AK4901
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeV
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.03A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
20V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.03A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T523V157M020APE100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
