T521X337M016ATE050
Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 16 V, X, 0.05 ohm, 2917 [7343 Metric]
![KEMET T521X337M016ATE050 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 16 V, X, 0.05 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.550 | $6.55 |
| Total Price | $6.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 25+ | $4.990 |
| 100+ | $4.170 |
| 250+ | $4.090 |
| 500+ | $4.000 |
| 1000+ | $3.920 |
| 5000+ | $3.840 |
| Quantity | Price |
|---|---|
| 500+ | $6.310 |
| 1000+ | $6.180 |
| 1500+ | $6.060 |
| 2500+ | $5.930 |
| 5000+ | $5.810 |
| 12500+ | $5.680 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
330µF
± 20%
0.05ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
MSL 3 - 168 hours
16V
X
2917 [7343 Metric]
4.3mm
2.2A
125°C
-
No SVHC (10-Jun-2022)
Alternatives for T521X337M016ATE050
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
