![KEMET T521X336M050ATE050 Tantalum Polymer Capacitor, 33 µF, ± 20%, 50 V, X, 0.5 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/77AK6305-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 25+ | $5.450 |
| 50+ | $5.340 |
| 100+ | $5.230 |
| 250+ | $5.130 |
| 500+ | $5.020 |
| 5000+ | $4.910 |
| Quantity | Price |
|---|---|
| 500+ | $4.250 |
| 2000+ | $4.070 |
| 4000+ | $3.830 |
| 8000+ | $3.610 |
| 12000+ | $3.500 |
| 20000+ | $3.450 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
33µF
50V
0.5ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
X
2917 [7343 Metric]
4.3mm
2.2A
125°C
-
Technical Docs (2)
Alternatives for T521X336M050ATE050
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
