![KEMET T521V336M025ATE060 Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 25 V, V, 0.06 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/94W4894-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.600 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 3000+ | $1.320 |
| 5000+ | $1.290 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
33µF
± 20%
0.06ohm
7.3mm
1.8mm
-55°C
T521 KO-CAP Series
MSL 3 - 168 hours
25V
V
2917 [7343 Metric]
4.3mm
1.8A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T521V336M025ATE060
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
