Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521T336M016ATE045
Newark Part No.
Re-Reel77AK6304
Cut Tape77AK6304
Product RangeT521 KO-CAP Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $2.000 |
| 50+ | $1.860 |
| 100+ | $1.700 |
| 250+ | $1.530 |
| 500+ | $1.360 |
| 1000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521T336M016ATE045
Newark Part No.
Re-Reel77AK6304
Cut Tape77AK6304
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeT
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.5A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T521T336M016ATE045
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
