Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521D157M020ATE0657280
Newark Part No.
Full Reel81AC1712
Re-Reel81AC1711
Cut Tape81AC1711
Product RangeT521 KO-CAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.550 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.550 |
| 4000+ | $2.370 |
| 8000+ | $2.210 |
| 12000+ | $2.130 |
| 20000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M020ATE0657280
Newark Part No.
Full Reel81AC1712
Re-Reel81AC1711
Cut Tape81AC1711
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.065ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
ESR
0.065ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for T521D157M020ATE0657280
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate