Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D157M020AHE050 Tantalum Polymer Capacitor, 150 µF, ± 20%, 20 V, D, 0.05 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/29Y1320-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D157M020AHE050Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AC1697
Cut Tape81AC1697
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.840 | $2,420.00 |
| Total Price | $2,420.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $4.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M020AHE050Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AC1697
Cut Tape81AC1697
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
Lead
Voltage(DC)
20V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
