Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520Y477M006ATE035Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel14M3999
Re-Reel59AM3623
Cut Tape59AM3623
Product RangeT520 KO-CAP Series
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.260 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.060 |
| 25+ | $3.780 |
| 50+ | $3.440 |
| 100+ | $3.100 |
| 250+ | $2.740 |
| 500+ | $2.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 1000+ | $1.860 |
| 2000+ | $1.770 |
| 4000+ | $1.620 |
| 6000+ | $1.570 |
| 10000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520Y477M006ATE035Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel14M3999
Re-Reel59AM3623
Cut Tape59AM3623
Product RangeT520 KO-CAP Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeY
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520Y477M006ATE035
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
