![KEMET T520W107M010ATE040 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, W, 0.04 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/18AC7997-40.jpg)
994 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 25+ | $3.290 |
| 100+ | $2.620 |
| 250+ | $2.480 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 5000+ | $2.250 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
10V
0.04ohm
7.3mm
1.4mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
W
2917 [7343 Metric]
4.3mm
2.1A
105°C
-
Alternatives for T520W107M010ATE040
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
