
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.280 |
| 100+ | $1.790 |
| 250+ | $1.700 |
| 500+ | $1.600 |
| 1000+ | $1.550 |
| 5000+ | $1.520 |
| Quantity | Price |
|---|---|
| 1000+ | $2.380 |
| 2000+ | $2.280 |
| 4000+ | $2.140 |
| 8000+ | $2.010 |
| 12000+ | $1.950 |
| 20000+ | $1.930 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
4V
7000µohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
5.2A
105°C
-
Alternatives for T520V337M004ATE007
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
