![KEMET T520T106M12RATE080 Tantalum Polymer Capacitor, KO-CAP®, 10 µF, ± 20%, 12.5 V, T, 0.08 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantity | Price |
|---|---|
| 2000+ | $0.604 |
| 4000+ | $0.551 |
| 6000+ | $0.535 |
| 10000+ | $0.525 |
Product Information
Product Overview
T520 Standard series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.
- Stable capacitance across temperature and voltage
- No aging effects
- Suitable for high ripple current applications with high ripple handling capability
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- KO-CAP has very long operational life, high ripple current capabilities
- Used in densely populated circuits with space restrictions, microprocessor decoupling
Technical Specifications
10µF
± 20%
T
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
12.5V
0.08ohm
1411 [3528 Metric]
2.8mm
1.1A
105°C
-
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
