Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070
Newark Part No.59AM3610
Product RangeT520 KO-CAP Series
Your Part Number
Technical Datasheet
919 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.330 |
| 25+ | $4.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 2000+ | $3.300 |
| 4000+ | $3.070 |
| 8000+ | $2.860 |
| 12000+ | $2.760 |
| 20000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070
Newark Part No.59AM3610
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance820µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
820µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.2A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for T520H827M010ATE070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability