T520D337M006ATE009
Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 0.009 ohm, 2917 [7343 Metric]
![KEMET T520D337M006ATE009 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 0.009 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.810 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 5000+ | $1.110 |
| Quantity | Price |
|---|---|
| 500+ | $1.420 |
| 1000+ | $1.340 |
| 1500+ | $1.280 |
| 2500+ | $1.170 |
| 5000+ | $1.130 |
| 12500+ | $1.100 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
± 20%
0.009ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
D
2917 [7343 Metric]
4.3mm
5A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520D337M006ATE009
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
