Print Page
T520D156M025ATE080
Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 25 V, D, 0.08 ohm, 2917 [7343 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520D156M025ATE080 Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 25 V, D, 0.08 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520D156M025ATE080Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel94W4862 Cut Tape97H5627 |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.190 | $1,095.00 |
| Total Price | $1,095.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
| 1000+ | $1.640 |
| 1500+ | $1.630 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
| 12500+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520D156M025ATE080Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel94W4862 Cut Tape97H5627 |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 15µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| ESR | 0.08ohm |
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 1.7A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| MSL | MSL 3 - 168 hours |
| Voltage(DC) | 25V |
|---|---|
| ESR | 0.08ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.7A |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for T520D156M025ATE080
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
