Print Page
T520C227M006ATE025
Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, C, 0.025 ohm, 2312 [6032 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520C227M006ATE025 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, C, 0.025 ohm, 2312 [6032 Metric]](https://www.newark.com/productimages/standard/en_US/47AM8251-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520C227M006ATE025Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel14M3959 Re-Reel47AM8246RL Cut Tape47AM8246 |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.060 |
| 100+ | $0.780 |
| 250+ | $0.764 |
| 500+ | $0.749 |
| 1000+ | $0.733 |
| 5000+ | $0.718 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.868 |
| 1000+ | $0.851 |
| 1500+ | $0.833 |
| 2500+ | $0.816 |
| 5000+ | $0.799 |
| 12500+ | $0.781 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520C227M006ATE025Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel14M3959 Re-Reel47AM8246RL Cut Tape47AM8246 |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 6.3V |
| Manufacturer Size Code | C |
| ESR | 0.025ohm |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Ripple Current | 2.6A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(DC) | 6.3V |
| ESR | 0.025ohm |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| SVHC | No SVHC (15-Jan-2018) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | C |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Width | 3.2mm |
| Ripple Current | 2.6A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Alternatives for T520C227M006ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
