Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B337M2R5ATE009 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B, 0.009 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/47AM3837-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE009Copy
Newark Part No.
Re-Reel47AM3829
Cut Tape47AM3829
Product RangeT520 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.920 |
| 25+ | $1.770 |
| 50+ | $1.600 |
| 100+ | $1.420 |
| 250+ | $1.250 |
| 500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE009Copy
Newark Part No.
Re-Reel47AM3829
Cut Tape47AM3829
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.009ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.073A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.009ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.073A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520B337M2R5ATE009
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
